
21-position, 0.3mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) capability. Features a right-angle, surface-mount orientation with a 3.15mm depth and 5.4mm length. Constructed with a liquid crystal polymer actuator and copper alloy contacts with gold plating. Rated for 200mA current, 50V AC/DC voltage, and 5050V DC dielectric strength, with a mating cycle of 20. Operates within a temperature range of -55°C to 85°C and meets UL94 V-0 flammability rating.
Panasonic AYF332135 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 5.4mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | IDT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF332135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
