This 21-contact FPC connector features a right-angle body orientation and a terminal pitch of 0.3mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 85°C. The connector has a maximum current rating of 0.2A per contact and a maximum voltage rating of 50VDC or 50VAC. The termination method is solder and the contact gender is SKT.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |