
25-position, 0.3mm pitch flexible flat cable/flexible printed circuit connector featuring a right-angle, surface-mount design. This ZIF/LIF connector utilizes a liquid crystal polymer actuator and copper alloy contacts with gold plating. Rated for 200mA current and 50V AC/DC, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Packaged on tape and reel, this RoHS compliant component offers a 9mm length and 3.15mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AYF332535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF332535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
