
The Panasonic AYF332735 is a flexible flat cable connector with 27 positions, rated for 50V and 200mA. It features a surface mount package and is made from liquid crystal polymer with copper alloy contacts plated with gold. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 85°C and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AYF332735 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 27 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF332735 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.