
31-position, 1-row right-angle female header for board-to-board applications. Features a 0.3mm pitch and surface mount termination with a solder connection. Constructed with copper alloy contacts plated in gold, offering a 200mA current rating and 50V AC/5.05kV DC voltage rating. Operates across a -55°C to 85°C temperature range and is UL94 V-0 flammability rated. Actuator material is liquid crystal polymer.
Sign in to ask questions about the Panasonic AYF333135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AYF333135 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 10.8mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount, Cable |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF333135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
