The AYF333135A is a 31-contact FPC connector with a 0.3mm pitch, designed for surface mount applications. It features a right-angle body orientation and a termination method of solder. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum current rating of 0.2A per contact and a maximum voltage rating of 50VDC or 50VAC. The connector is suitable for use in applications where a high-density, low-profile connection is required.
Panasonic AYF333135A technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.