
The AYF333535 is a 35-position surface mount FFC/FPC connector from Panasonic. It features a voltage rating of 50V and a current rating of 200mA. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications. The AYF333535 is available in a package quantity of 5000 units, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AYF333535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 35 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | Y3B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF333535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
