The AYF333935A is a 39-contact FPC connector with a SKT contact gender and a terminal pitch of 0.3mm. It features a right-angle body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 0.2A per contact. It is rated for 50VDC and 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |