The AYF352725 is a flexible flat cable connector from Panasonic, designed for surface mount applications. It features 27 SKT contacts with a terminal pitch of 0.3mm, arranged in 2 rows. The connector is rated for a maximum operating temperature of 85°C and a minimum of -55°C. It can handle a maximum current of 0.2A per contact and a maximum voltage of 50VDC or 50VAC. The connector is suitable for use in flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |