
This 24-position right angle surface mount connector features a gold contact plating and a maximum operating temperature range of -55°C to 85°C. The connector has a current rating of 500mA and a maximum voltage rating of 50V. It is made with a polyphenylene actuator material and a copper alloy contact material. The connector is available in a single package quantity and is packaged in cut tape.
Panasonic AYF512415 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | Y5S |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.