The AYF531035A is a part of the Y5B series of FPC and FFC connectors. It features a 0.5mm contact pitch, top and bottom dual contact positions, and a back lock locking structure designed for mobile devices and industrial equipment. This surface mount connector has a low profile height of 1.00mm and uses LCP resin for both the housing and lever materials.
Panasonic AYF531035A technical specifications.
| Number of Positions | 10 |
| Pitch | 0.5mm |
| Body Height | 1.00mm |
| Contact Direction | Top and bottom contact |
| Rated Current | 0.5A |
| Dielectric Strength | 250V AC |
| Insulation Resistance | 1000MΩ |
| Contact Resistance | 100MΩ |
| Operating Temperature | -55 to 85°C |
| Insertion and Removal Life | 20Times |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
No datasheet is available for this part.