
The AYF531065 is a 10-position dual contact FFC/FPC connector from Panasonic, designed for surface mount applications. It features a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 50V DC. The connector has a current rating of 500mA and is plated with gold. It is compliant with RoHS regulations and is available in a package quantity of 1000 units, packaged in cut tape. The connector's actuator material is polymer and liquid crystal polymer, and it has a flammability rating of UL94 V-0.
Panasonic AYF531065 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y5BW |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AYF531065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
