The AYF532135 is a 21-position dual contact FFC/FPC connector from Panasonic, featuring gold plating and surface mount termination. It is available in quantities of 5000 per reel, packaged in tape and reel format. The connector has a pitch of 0.02inch and is designed for use with straight wire or cable. The Y5B series connector is suitable for a variety of applications, including flexible flat cable and flexible printed circuit connections.
Panasonic AYF532135 technical specifications.
| Contact Location | Dual |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 21 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Y5B |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.