The AYF532535 is a dual surface mount FFC/FPC connector with 25 positions and a 0.02inch pitch. It features gold plating for reliable contact and is suitable for surface mount applications. The connector is available in a tape and reel packaging format with 5000 pieces per package. It is part of the Y5B series and is designed for use with straight wire or cable types.
Checking distributor stock and pricing after the page loads.
| Contact Location | Dual |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Y5B |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |