
30-position, single-row, female card edge connector with a 0.5mm pitch. Features dual contact location, copper alloy contacts with gold plating, and a right-angle orientation for surface mount termination. Rated for 50V AC/DC and 500mA, with a liquid crystal polymer actuator and a UL94 V-0 flammability rating. Operates across a temperature range of -55°C to 85°C and supports up to 20 mating cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 17mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Y5B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
