
50-position, 1-row right-angle card edge connector with gold-plated copper alloy contacts. Features a 0.5mm pitch and surface mount termination for board-to-board applications. Rated for 50V and 500mA, with a maximum operating temperature of 85°C. Constructed with a liquid crystal polymer actuator and UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Dual |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Y5B |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |