The AZ7141CEJ from Panasonic is a lever actuator with a current rating of 10A and an operating temperature range of -20°C to 60°C. It features a SPDT throw configuration and meets the IP64 rating for environmental protection. The actuator has a durable design with a lifespan of 107 cycles and is constructed from PVC material with gold and silver contacts.
Panasonic AZ7141CEJ technical specifications.
| Actuator Type | Lever |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Depth | 21.4mm |
| Durability | 107Cycles |
| Height | 42mm |
| Length | 63.5mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP64 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 70.5mm |
| RoHS | Compliant |
No datasheet is available for this part.