Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AZ7311CEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Depth | 21.4mm |
| Durability | 107Cycles |
| Height | 42mm |
| Length | 75.3mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP64 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZ7311CEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.