LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220FP
Checking distributor stock and pricing after the page loads.
Panasonic BA05T technical specifications.
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Output Current | 1A |
| Packaging | Bulk |
| Weight | 0.01lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.