The BA15218N is a dual operational amplifier from Panasonic, packaged in a SIP format. It features a gain bandwidth product of 10MHz, making it suitable for a range of applications. The device is lead free and available in a rail or tube packaging format. The dimensions of the device are 6.75 inches in length, 4.25 inches in width, and 0.25 inches in height, with a weight of 0.01 pounds.
Checking distributor stock and pricing after the page loads.
Panasonic BA15218N technical specifications.
| Package/Case | SIP |
| Gain Bandwidth Product | 10MHz |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.75inch |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Weight | 0.01lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.