Standard Regulator Pos 9V 0.5A 3-Pin(3+Tab) TO-220FP
Checking distributor stock and pricing after the page loads.
Panasonic BA178M09T technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Packaging | Bulk |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.