Dual Channel 30 V 6 mV Through Hole Low Noise Amplifier - SIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |