Reversible Motor Driver Automotive 10-Pin(10+Tab) HSIP Tube
Checking distributor stock and pricing after the page loads.
Panasonic BA6238A technical specifications.
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Output Current | 1.6A |
| Packaging | Rail/Tube |
| Weight | 0.0082lb |
| Width | 3inch |
| RoHS | Not Compliant |