Reversible Motor Driver 9-Pin SIP
Checking distributor stock and pricing after the page loads.
Panasonic BA6418N technical specifications.
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Output Current | 700mA |
| Packaging | Bulk |
| Weight | 0.0088lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.