BA6822 Series 5.5 V Surface Mount Two-Channel 12-Point LED Driver - DIP-22
Checking distributor stock and pricing after the page loads.
Panasonic BA6822S technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |