IC, Switching Regulator; 32 Pin QFP
Checking distributor stock and pricing after the page loads.
Panasonic BA9706K technical specifications.
| Height | 0inch |
| Length | 0inch |
| Packaging | Tape and Reel |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.