Panasonic BA9707KV technical specifications.
| Package/Case | LQFP |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BA9707KV to view detailed technical specifications.
No datasheet is available for this part.