The BE-A201 is an ultra-compact optical bubble sensor specifically designed for detecting air gaps or liquid presence in transparent Ø2mm PFA tubing. It features a one-touch attachment method that does not require tools or obstruct flow. The sensor uses a non-modulated infrared LED sensing source and provides high-speed response times of 30 microseconds or less. It includes a built-in amplifier and two selectable NPN open-collector outputs for liquid-absent-ON and liquid-present-ON logic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic BE-A201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Applicable Tube Diameter | 2.0 (O.D.) x 1.0 (I.D.)mm |
| Minimum Detectable Air Gap | 0.8mm |
| Supply Voltage | 5 to 24V DC |
| Response Time (Bubble Detection) | 30 or lessµs |
| Response Time (Liquid Detection) | 80 or lessµs |
| Current Consumption | 15 or lessmA |
| Output Type | NPN open-collector transistor |
| Operating Temperature | -25 to +55°C |
| Cable Length | 2m |
| IP Rating | IP40 |
| Ce | EMC Directive |
Download the complete datasheet for Panasonic BE-A201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.