The BE-A301P is an ultra-compact optical bubble sensor designed for detecting air gaps and bubbles as small as 0.8mm in 3mm outer diameter PFA or transparent tubing. It features a high-speed response time of 20 microseconds and a non-modulated infrared LED sensing source. The device includes a built-in amplifier, requiring no sensitivity adjustment, and provides two PNP outputs for liquid-absent-ON and liquid-present-ON conditions. Its one-touch attachment design allows for tool-free installation without obstructing the flow rate of the liquid.
Checking distributor stock and pricing after the page loads.
| Response Time | 20µs |
| Sensing Tube Diameter | 3mm |
| Supply Voltage | 5 to 24V DC |
| Minimum Detectable Air Gap | 0.8mm |
| Control Output | PNP |
| Operating Temperature | -25 to +55°C |
| IP Rating | IP40 |
| Cable Length | 2m |
| Ce | EMC Directive Approved |
| RoHS | Compliant |