Sign in to ask questions about the Panasonic BR-1220/HFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR-1220/HFN technical specifications.
| Battery Size | 1220 |
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 12.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BR |
| Termination | Through Hole |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1220/HFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.