Panasonic BR-1632/V1AN technical specifications.
| Battery Size | 1632 |
| Capacity | 120mAh |
| Package/Case | 120 |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BR1632 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1632/V1AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
