
3V Lithium Poly Carbon Monofluoride Coin Battery, 120mAh primary cell with a 16mm diameter and 3.2mm height. Features PC Pin termination for through-hole mounting and a wide operating temperature range of -30°C to 80°C. This RoHS compliant battery offers a reliable 3V output and a weight of 1.5g.
Panasonic BR-1632A/VAN technical specifications.
| Capacity | 120mAh |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Voltage | 3V |
| Outside Diameter | 16mm |
| Package Quantity | 30 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BR1632 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1632A/VAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
