Panasonic BR-2330/HEN technical specifications.
| Capacity | 255mAh |
| Chemistry/Technology | Lithium |
| Height | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 360 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BR2330 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2330/HEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.