Panasonic BR-2330A/VAN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 255mAh |
| Chemistry/Technology | Lithium |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 23mm |
| Mount | Through Hole |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2330A/VAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.