Panasonic BR-2450A/GAN technical specifications.
| Battery Size | 2450 |
| Capacity | 550mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Series | BR2450 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2450A/GAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
