Panasonic BR-A/BN technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1.8ah |
| Chemistry/Technology | Lithium |
| Diameter | 17mm |
| Height | 1.79inch |
| Length | 45.5mm |
| Material | Lithium |
| Outside Diameter | 17mm |
| Package Quantity | 200 |
| Series | BR-A |
| Termination | BUTTON |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.63oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-A/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
