The BR1216/BN is a 3V primary cell with a capacity of 25mAh. It features a coin/button size and operates within a temperature range of -30 to +60°C. The cell is terminated with pressure contact. It is part of Panasonic's BR Series.
Panasonic BR1216/BN technical specifications.
| Brand/Series | BR Series |
| Capacity | 25 mAh |
| Chemical System | Lithium Poly-Carbonmonoflouride |
| Dimensions | 1.6mmH×12.5mmDia. |
| Primary Type | Primary (Non-Rechargeable) |
| Size | Coin/Button |
| Temperature, Operating | -30 to +60 °C |
| Termination | Pressure Contact |
| Voltage, Rating | 3 V |
| Weight | 0.6 Grams |
| RoHS | Not Compliant |
No datasheet is available for this part.