
The BR1616 battery from Panasonic features a 3V output voltage and 48mAh capacity. It has a diameter of 16mm and is designed for external mount. The battery is compliant with Reach SVHC regulations and is available in a package quantity of 200. It has a weight of 1g and is constructed with lithium chemistry technology.
Checking distributor stock and pricing after the page loads.
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Mount | External |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Yes |
| Series | BR1616 |
| Voltage Rating | 3V |
| Weight | 1g |
| RoHS | Not Compliant |