
Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; a; Solder Tab; BR Series
Checking distributor stock and pricing after the page loads.
Panasonic BR1632A/HBN technical specifications.
| Package/Case | 120 |
| Mount | External |
| Termination | Solder |
| Weight | 1.5g |
| RoHS | Compliant |