Sign in to ask questions about the Panasonic BR2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR2016 technical specifications.
| Capacity | 75mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Series | BR2016 |
| Voltage Rating | 3V |
| Weight | 1.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.