Panasonic BR2330A/GA technical specifications.
| Capacity | 0.255ah |
| Depth | 23mm |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Weight | 3.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2330A/GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
