MOSFET N-CH 25V 38A TDSON-8
Checking distributor stock and pricing after the page loads.
Panasonic BSC010NE2LSI technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |