The BSC011N03LSI is a surface mount power MOSFET with a maximum drain to source voltage of 12V and continuous drain current of 4A. It has a maximum power dissipation of 500mW and an on-resistance of 40 milliohms. The device is lead free and compliant with Reach SVHC regulations. It is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic BSC011N03LSI technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 40mR |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |