BU2090F Series 5.5 V SMT 12 Digit Serial In Parallel Out Driver - SOIC-16
Checking distributor stock and pricing after the page loads.
Panasonic BU2090F-E2 technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Weight | 0.004lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.