The CA2-T1 is a temperature controller from Panasonic, designed for industrial automation and control applications. It features a panel mount design with screw termination and operates within a temperature range of 0°C to 55°C. The controller is available as a single unit, weighing 0.121lb. It is part of the CA2 series, a line of temperature control products.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Package Quantity | 1 |
| Series | CA2 |
| Termination | Screw |
| Weight | 0.121lb |
| RoHS | Compliant |