CONTROL PROC SS OUT 24V PANEL MT
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Package Quantity | 1 |
| Series | CA2 |
| Termination | Screw |
| Weight | 0.121lb |
| RoHS | Compliant |