
SPDT automotive electromechanical relay with a 12VDC coil voltage and 103 Ohm coil resistance, drawing 117mA and consuming 1.4W. Features a 40A contact current rating with Silver, Cadmium contacts and a 14VDC maximum voltage rating. Designed for chassis mounting with brackets, this relay offers quick connect termination and operates within a -40°C to 85°C temperature range. Dimensions are 30mm (L) x 22mm (W) x 22mm (D).
Panasonic CB1-D-M-12V technical specifications.
| Coil Current | 117mA |
| Coil Power | 1.4W |
| Coil Resistance | 103R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | Automotive |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 33g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1-D-M-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.