Panasonic CB124 technical specifications.
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Contact Material | Silver |
| Contact Type | 1 changeover |
| Depth | 22mm |
| Height | 36mm |
| Length | 26mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Power Consumption | 1.8W |
| Switching Current | 20A |
| Termination | Quick Connect |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.