Electromechanical Relay 12VDC 80Ohm 40A SPST-NO (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
Panasonic CB1AH12J technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Box |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.