
The CB1AHP24J relay from Panasonic features a silver-cadmium contact material and a maximum operating temperature of 85°C. It can handle a contact current rating of 20A and has a coil voltage of 24V DC. The relay has a resistance of 411 ohms and a throw configuration of SPST. It is packaged in a box and has a termination of PC pin.
Sign in to ask questions about the Panasonic CB1AHP24J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1AHP24J technical specifications.
| Coil Current | 58mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 22mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 411R |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AHP24J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.